
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Esaler Electronic | CL31C010CBCNNNC | 96 | 2h | |||||||||
| UnikeyIC | CL31C010CBCNNNC | 31,757 | 736 | Tape & Reel | 9h | |||||||
| Worldway Electronics | CL31C010CBCNNNC | 41,555 | 7 | Tape & Reel | 10h | |||||||
| Classic Components | CL31C010CBCNNNC | 31,817 | 1d | |||||||||
| NAC Semi | XSJMZ0000001547 | 25,457 | 2300 | 3h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31C010CBCNNNC.
Download Samsung Electro-Mechanics CL31C010CBCNNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL31C010CBCNNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31C010CBCNNNC.