Samsung CL21B104KBFNNNC

Datasheet

Price and Stock

DistributorSKUMinPkg
Chip 1 ExchangeCL21B104KBFNNNCContact
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung CL21B104KBFNNNC.

CAD Models

Download Samsung CL21B104KBFNNNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.072
Stock
1
6,058,130
6,058,130
Authorized Distributors
0
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.45 mm
780 µm
780 µm

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD