Samsung Electro-Mechanics CL10B474KQ8NNNC

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 470nF, Surface Mount, 0603 inch
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B474KQ8NNNC.

IHS

Datasheet36 pages10 years ago

Arrow Electronics

Future Electronics

CAD Models

Download Samsung Electro-Mechanics CL10B474KQ8NNNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
Stock
2,893,580
17,025
Authorized Distributors
3
6
Capacitance
470 nF
470 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
Height
900 µm
940 µm

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENJMK107B7474KA-T
Cap, Mlcc, 0603, 6.3V, X7R, 0.47Uf+/-10%, T&r Rohs Compliant: Yes |Taiyo Yuden JMK107B7474KA-T
0603 0.47 uF 6.3 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENLMK107B7474KA-T
10V 470nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK107B7474KA-T
0603 0.47 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
10V 470nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 470nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Samsung Electro-Mechanics CL10B474KQ8NNNC provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 470nF, Surface Mount, 0603 inch
Samsung Electro-Mechanics
Cap Ceramic 0.47uF 6.3V X7R 10% SMD 0603 125°C Paper T/R
CL10 Series 0.47 uF 10V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc