| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Esaler Electronic | CL03C9R1CA3GNNC | 134 | 3h | |||||||||
| UnikeyIC | CL03C9R1CA3GNNC | 186,600 | 8621 | Tape & Reel | 11h | |||||||
| Worldway Electronics | CL03C9R1CA3GNNC | 39,615 | 7 | Tape & Reel | 10h | |||||||
| Classic Components | CL03C9R1CA3GNNC | 186,650 | 3d | |||||||||
| NAC Semi | XSJMZ0000001214 | 149,300 | 24800 | 2h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL03C9R1CA3GNNC.
Download Samsung Electro-Mechanics CL03C9R1CA3GNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL03C9R1CA3GNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL03C9R1CA3GNNC.