TDK C0603C0G1E9R1C

25V 9.1pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.006
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E9R1C.

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C0603C0G1E9R1C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

0201 9.1 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 9.1pF 25V C0G 0.5pF Pad SMD 0201 125C T/R
Cap Ceramic 9.1pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
Samsung Electro-MechanicsCL03C9R1BA3GNNH
Cap Ceramic 9.1pF 25V C0G 0.1pF SMD 0201 125°C Cardboard T/R
Samsung Electro-MechanicsCL03C9R1CA3GNNH
Cap Ceramic 9.1pF 25V C0G 0.25pF SMD 0201 125°C Cardboard T/R
25V 10pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0603C0G1E9R1C provided by its distributors.

25V 9.1pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Case:C0603, T.C:C0G, Voltage:1E, Cap Value:9R1, Tol:C, Thickness:0.3, E series: 24
CAPACITOR CERAMIC, 9.1PF, 25V, C0G, 0201; Dielectric Characteristic:C0G / NP0; Capacitance:9.1pF; Capacitance Tolerance:± 0.25pF; Voltage Rating:25VDC; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:0201; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos