Samsung Electro-Mechanics CIL10NR10KNC

Ind Chip Shielded Multi-Layer 100nH 10% 25MHz 15Q-Factor Ferrite 50mA 0603 Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CIL10NR10KNC.

IHS

Datasheet6 pages14 years ago

CAD Models

Download Samsung Electro-Mechanics CIL10NR10KNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
Stock
38,238
52,234
Authorized Distributors
0
3
Inductance
100 nH
100 nH
Tolerance
10 %
10 %
Current Rating
-
50 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
500 mΩ
500 mΩ
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-05-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Samsung Electro-Mechanics CIL10NR10KNC provided by its distributors.

Ind Chip Shielded Multi-Layer 100nH 10% 25MHz 15Q-Factor Ferrite 50mA 0603 Paper T/R
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
FIXED IND 100NH 50MA 500MOHM SMD / 100 nH Shielded Inductor 50 mA 500mOhm Max 0603 (1608 Metric)
FIXED IND 100NH 50MA 500MOHM SMD

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc