Samsung Electro-Mechanics CIL10J1R5KNC

Ind Chip Shielded Multi-Layer 1.5uH 10% 10MHz 35Q-Factor Ferrite 25mA 0603 Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CIL10J1R5KNC.

IHS

Datasheet6 pages14 years ago

CAD Models

Download Samsung Electro-Mechanics CIL10J1R5KNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
Stock
36,184
7,192
Authorized Distributors
0
5
Inductance
1.5 µH
1.5 µH
Tolerance
10 %
10 %
Current Rating
-
25 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
35
35
Test Frequency
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-05-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Samsung Electro-Mechanics CIL10J1R5KNC provided by its distributors.

Ind Chip Shielded Multi-Layer 1.5uH 10% 10MHz 35Q-Factor Ferrite 25mA 0603 Paper T/R
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
FIXED IND 1.5UH 25MA 800MOHM SMD
CIL10J 1,5µH 25mA 10% MLT

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc