Samsung Electro-Mechanics TCSCS1C106MBAR

Cap Tant Solid 10uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3.5 Ohm 125C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics TCSCS1C106MBAR.

IHS

Datasheet6 pages15 years ago

iiiC

Future Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.171
$ 0.171
Stock
42,995
2,904,392
2,904,392
Authorized Distributors
0
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3.5 Ω
2 Ω
2 Ω
Leakage Current
1.6 µA
1.6 µA
1.6 µA
Dissipation Factor
8 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-01-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-12-31
LTD Date2016-12-31

Descriptions

Descriptions of Samsung Electro-Mechanics TCSCS1C106MBAR provided by its distributors.

Cap Tant Solid 10uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3.5 Ohm 125C T/R
Capacitor, Tantalum; 10uF; +/-20%; EIA 3528; 16V; 20VDC; SMD; -55degC; 125degC
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411
Molded tantalum capacitor 20% 10muF 16V

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc