Samsung Electro-Mechanics RCS0603J750CS

RCS Series 0603 75 Ohms ±5% 1/20 W 0201 SMT Thick Film Chip Resistor
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RCS0603J750CS.

IHS

Datasheet10 pages6 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.001
Stock
47,199
2,512,092
Authorized Distributors
5
6
Resistance
75 Ω
75 Ω
Case/Package
0201
0201
Tolerance
5 %
5 %
Power Rating
50 mW
50 mW
Composition
-
Thick Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-03-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

MCR Series 0402 75 Ohm ±5% 0.063 W ±200 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0201 68 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 82 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 75 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 82 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Samsung Electro-Mechanics RCS0603J750CS provided by its distributors.

RCS Series 0603 75 Ohms ±5% 1/20 W 0201 SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201
75Ω, ±5 %, Chip Resistor, 1/20W(0.05W), 0201/0603 (inch/mm), RoHS
Samsung SCT
RES 75 OHM 5% 1/20W 0201

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc