Samsung Electro-Mechanics RC3216J102CS

Res Thick Film 1206 1K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC3216J102CS.

IHS

Datasheet10 pages6 years ago

Future Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Samsung Electro-Mechanics RC3216J102CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.006
$ 0.006
Stock
447,476
53,540,273
53,540,273
Authorized Distributors
5
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC1206JR-071KL
Res Thick Film 1206 1K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupAC1206JR-071KL
Res Thick Film 1206 1K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206JR-131KL
Res Thick Film 1206 1K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
PanasonicERJ8GEYJ102V
Res Thick Film 1206 1K Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 1K Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCRG1206J1K0
Fixed Resistor, Thick Film, 0.25W, 1000Ohm, 200V, 5% +/-Tol, -200, 200Ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 1K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Samsung Electro-Mechanics RC3216J102CS provided by its distributors.

Res Thick Film 1206 1K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RC 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 1kOhm 卤100ppm/C
1000Ω, ±5 %, Chip Resistor, 1/4W(0.25W), 1206/3216 (inch/mm), RoHS
Samsung SCT
RC Series 3216 1 kOhms ±5% 0.25 W ±100 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc