
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1276-5568-1-ND | 5,493 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | RC2012J473CS | 0 | 500K | Bulk | ||||||||
| Future Electronics | RC2012J473CS | 0 | 5K | Tape & Reel | ||||||||
| Master Electronics | RC2012J473CS | 0 | 500K | |||||||||
| Avnet | RC2012J473CS | 0 | 2000K | 16h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC2012J473CS.
Download Samsung Electro-Mechanics RC2012J473CS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics RC2012J473CS provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC2012J473CS.