Samsung Electro-Mechanics RC2012J221CS

Resistor, Thick Film Chip; 220 Ohms; Case 0805; 1/8W; +/-1%; SMD; +/-200ppm/degC; 150V;
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC2012J221CS.

IHS

Datasheet10 pages6 years ago

Future Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Samsung Electro-Mechanics RC2012J221CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
Stock
599,366
19,598,292
19,598,292
Authorized Distributors
4
6
6
Resistance
220 Ω
220 Ω
220 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0805JR-13220RL
Res Thick Film 0805 220 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805JR-07220RL
125Mw Thick Film Resistors 100Ppm/ 5% 220 0805 Chip Resistor Surface Mount Rohs
Yageo GroupAC0805JR-07220RL
Res Thick Film 0805 220 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Anti-Sulfured Thick Film 0805 220 Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
PanasonicERJ6GEYJ221V
Res Thick Film 0805 220 Ohm 5% 1/8W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Samsung Electro-Mechanics RC2012J221CS provided by its distributors.

Resistor, Thick Film Chip; 220 Ohms; Case 0805; 1/8W; +/-1%; SMD; +/-200ppm/degC; 150V;
Res Thick Film 0805 220 Ohm 5% 0.125W(1/8W) ±100ppm/C Molded SMD T/R
Chip-R, 220 Ohm, 5%, 0805(2012), RoHS, 7''''Reel, 1/8W, Thic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
220Ω, ±5 %, Chip Resistor, 1/8W(0.125W), 0805/2012 (inch/mm), RoHS
Samsung SCT
RC Series 2012 220 Ohms ±5% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc