Samsung Electro-Mechanics RC1005F1872CS

62.5mW Thick Film Resistors 卤100ppm/鈩 卤1% 18.7k惟 0402 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC1005F1872CS.

IHS

Datasheet10 pages6 years ago

Future Electronics

Arrow Electronics

CAD Models

Download Samsung Electro-Mechanics RC1005F1872CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
Stock
38,497
5,947,760
5,947,760
Authorized Distributors
4
6
6
Resistance
18.7 kΩ
18.7 kΩ
18.7 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0402FR-0718K7L
Res Thick Film 0402 18.7K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 18.7K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRG0402F20K
Fixed Resistor, Thick Film, 0.063W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402FR-0719K1L
RC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 19.1kOhm 0.063W 1/16W
Yageo GroupRC0402FR-0716K9L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 16.9kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F18K
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 18kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Samsung Electro-Mechanics RC1005F1872CS provided by its distributors.

62.5mW Thick Film Resistors 卤100ppm/鈩 卤1% 18.7k惟 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 18.7K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
18700Ω, ±1 %, Chip Resistor, 1/16W(0.0625W), 0402/1005 (inch/mm), RoHS
Samsung SCT
RC Series 1005 18.7 kOhms ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc