
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKK14602 | 8,266,000 | 2K | 44m | ||||||||
| Future Electronics | CL31B474KBHNNNE | 234,000 | 2K | Tape & Reel | ||||||||
| Avnet | CL31B474KBHNNNE | 74,000 | 2K | 5d | ||||||||
| Arrow Electronics | CL31B474KBHNNNE | 67 | 1 | |||||||||
| Verical | CL31B474KBHNNNE | 16,000 | 4K |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31B474KBHNNNE.
Download Samsung Electro-Mechanics CL31B474KBHNNNE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Samsung Electro-Mechanics CL31B474KBHNNNE provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names: