
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKS1530 | 1,808,000 | 2K | 6h | ||||||||
| Future Electronics | CL31B105KBH5PNE | 64,000 | 2K | Tape & Reel | ||||||||
| Verical | CL31B105KBH5PNE | 95,028 | 2500 | |||||||||
| Arrow Electronics | CL31B105KBH5PNE | 52,000 | 10K | |||||||||
| TME | CL31B105KBH5PNE | 1,682 | 1 | 12h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31B105KBH5PNE.
Download Samsung Electro-Mechanics CL31B105KBH5PNE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL31B105KBH5PNE provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31B105KBH5PNE.