
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | CL31B104KEHSFNE | 204,000 | 2K | Tape & Reel | ||||||||
| Avnet | CL31B104KEHSFNE | 102,000 | 2K | 3h | ||||||||
| Arrow Electronics | CL31B104KEHSFNE | 117,445 | 3448 | |||||||||
| Verical | CL31B104KEHSFNE | 117,445 | 3448 | |||||||||
| TME | CL31B104KEHSFNE-0 | 592,000 | 2K | 15h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31B104KEHSFNE.
Download Samsung Electro-Mechanics CL31B104KEHSFNE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL31B104KEHSFNE provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31B104KEHSFNE.