| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CL31B102KHFNFNE | 84,000 | 2K | 14h | ||||||||
| DigiKey | 1276-3067-1-ND | 121,998 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | CL31B102KHFNFNE | 0 | 2K | Bulk | ||||||||
| Master Electronics | CL31B102KHFNFNE | 0 | 2K | |||||||||
| Arrow Electronics | CL31B102KHFNFNE | 0 | 300K |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31B102KHFNFNE.
Download Samsung Electro-Mechanics CL31B102KHFNFNE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL31B102KHFNFNE provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31B102KHFNFNE.