
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1276-2880-1-ND | 578,391 | 1 | Cut Tape | ||||||||
| Future Electronics | CL31A475KAHNNNE | 234,000 | 2K | Tape & Reel | ||||||||
| Avnet | CL31A475KAHNNNE | 150,000 | 2K | 5h | ||||||||
| Verical | CL31A475KAHNNNE | 68,000 | 68K | |||||||||
| Arrow Electronics | CL31A475KAHNNNE | 162,739 | 3484 |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31A475KAHNNNE.
Download Samsung Electro-Mechanics CL31A475KAHNNNE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL31A475KAHNNNE provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31A475KAHNNNE.