
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| PUI | CL21F474ZBFNNNE | 0 | 17h | |||||||||
| Onlinecomponents.com | CL21F474ZBFNNNE | 0 | 200 | Bulk | ||||||||
| Master Electronics | CL21F474ZBFNNNE | 0 | 200 | |||||||||
| Win Source | WS-CL21F474ZBFNNNE | 20 | 2750 | 23h | ||||||||
| Esaler Electronic | CL21F474ZBFNNNE | 54 | 13h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21F474ZBFNNNE.
Download Samsung Electro-Mechanics CL21F474ZBFNNNE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL21F474ZBFNNNE provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21F474ZBFNNNE.