
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1276-6652-1-ND | 153,926 | 1 | Cut Tape | ||||||||
| Future Electronics | CL21C820JC61PNC | 908,000 | 4K | Tape & Reel | ||||||||
| Avnet | CL21C820JC61PNC | 76,000 | 4K | 18h | ||||||||
| Newark | CL21C820JC61PNC | 67,426 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | CL21C820JC61PNC | 0 | 40K | Bulk |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21C820JC61PNC.
Download Samsung Electro-Mechanics CL21C820JC61PNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL21C820JC61PNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21C820JC61PNC.