
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKK14905 | 1,364,000 | 4K | 17h | ||||||||
| Future Electronics | CL21C101JCANNNC | 40,000 | 4K | Tape & Reel | ||||||||
| Avnet | CL21C101JCANNNC | 60,000 | 4K | 12h | ||||||||
| Arrow Electronics | CL21C101JCANNNC | 21 | 1 | |||||||||
| Verical | CL21C101JCANNNC | 2,064,000 | 16K |
Download Samsung Electro-Mechanics CL21C101JCANNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL21C101JCANNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names: