
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | CL21B474KBF4PNG | 0 | 75K | Bulk | ||||||||
| Avnet | CL21B474KBF4PNG | 0 | 300K | 7h | ||||||||
| Master Electronics | CL21B474KBF4PNG | 0 | 75K | |||||||||
| TTI Europe | CL21B474KBF4PNG | 0 | 81K | Tape & Reel | 8h | |||||||
| Arrow Electronics | CL21B474KBF4PNG | 0 | 300K |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21B474KBF4PNG.
Download Samsung Electro-Mechanics CL21B474KBF4PNG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Samsung Electro-Mechanics CL21B474KBF4PNG provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21B474KBF4PNG.