Samsung Electro-Mechanics CL21B224KBFNNNF

CAP CER 0.22UF 50V X7R 0805 / 0.22 μF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21B224KBFNNNF.

Newark

Datasheet36 pages10 years ago
Datasheet36 pages10 years ago

Future Electronics

Samsung SCT

TME

Inventory History

3 month trend:
-5.94%

CAD Models

Download Samsung Electro-Mechanics CL21B224KBFNNNF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.014
$ 0.014
Stock
12,098,995
18,973,499
18,973,499
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.35 mm
1.35 mm
1.35 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

10V 220nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK107B7224KA-T
CAP CER 0.22UF 16V X7R 0603 / 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
16V 220nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B224KP8NNNC
Multilayer Ceramic Capacitor, 0.22 uF, 10 V, ± 10%, X7R, 0603 [1608 Metric]
Samsung Electro-MechanicsCL10B224KP8NNND
10V 220nF X7R 卤10% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C224K8RACTU
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603
KYOCERA AVX08053C224K4T2A
Cap Ceramic 0.22uF 25V X7R 10% SMD 0805 125°C Embossed T/R
16V 220nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 220nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08053C224K4T4A
Cap Ceramic 0.22uF 25V X7R 10% SMD 0805 125°C Embossed T/R

Descriptions

Descriptions of Samsung Electro-Mechanics CL21B224KBFNNNF provided by its distributors.

CAP CER 0.22UF 50V X7R 0805 / 0.22 μF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 220nF, Surface Mount, 0805 inch
Samsung Electro-Mechanics
Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 125C T/R
CL Series 0.22 µF ±10%tolerance 50V X7R SMT Multilayer Ceramic Capacitors
CAP, MLCC, 0.22UF, 50VDC, X7R, 0805;
CAP, MLCC, 2.2UF, 16VDC, X7R, 0805; Capacitance:2.2µF; Voltage(DC):16V; Voltage(AC):-; Capacitor Case / Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:CL Series; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL21B224KBFNNNF-