
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1276-1248-1-ND | 348,930 | 1 | Cut Tape | ||||||||
| Rutronik | KKK20648 | 7,420,000 | 2K | 3h | ||||||||
| Future Electronics | CL21A475KBQNNNE | 1,186,000 | 2K | Tape & Reel | ||||||||
| Avnet | CL21A475KBQNNNE | 152,000 | 2K | 22h | ||||||||
| Arrow Electronics | CL21A475KBQNNNE | 1,850,000 | 2K |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21A475KBQNNNE.
Download Samsung Electro-Mechanics CL21A475KBQNNNE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL21A475KBQNNNE provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21A475KBQNNNE.