
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKK24859 | 1,962,000 | 2K | 1h | ||||||||
| Future Electronics | CL21A226MPQNNNE | 26,000 | 2K | Tape & Reel | ||||||||
| Avnet | CL21A226MPQNNNE | 12,000 | 2K | 20h | ||||||||
| Arrow Electronics | CL21A226MPQNNNE | 4,000 | 4K | |||||||||
| Verical | CL21A226MPQNNNE | 3,354,000 | 6K |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21A226MPQNNNE.
Download Samsung Electro-Mechanics CL21A226MPQNNNE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL21A226MPQNNNE provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL21A226MPQNNNE.