
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CL10C680JB8NNND | 20,000 | 10K | |||||||||
| Arrow Electronics | CL10C680JB8NNND | 20,000 | 10K | |||||||||
| TME | CL10C680JB8NNND | 16,512 | 1 | 1d | ||||||||
| Onlinecomponents.com | CL10C680JB8NNND | 0 | 125K | Bulk | ||||||||
| Avnet | CL10C680JB8NNND | 0 | 500K | 4h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10C680JB8NNND.
Download Samsung Electro-Mechanics CL10C680JB8NNND symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL10C680JB8NNND provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10C680JB8NNND.