
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CL10C100JC8NNNC | 916,000 | 916K | |||||||||
| Arrow Electronics | CL10C100JC8NNNC | 916,000 | 916K | |||||||||
| TME | CL10C100JC8NNNC-0 | 916,000 | 4K | 17h | ||||||||
| TTI Europe | CL10C100JC8NNNC | 0 | 1000K | Tape & Reel | 22h | |||||||
| Esaler Electronic | CL10C100JC8NNNC | 68 | 2d |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10C100JC8NNNC.
Download Samsung Electro-Mechanics CL10C100JC8NNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL10C100JC8NNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10C100JC8NNNC.