
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKS2343 | 52,000 | 4K | 9h | ||||||||
| Avnet | CL10B221KC85PNC | 388,000 | 4K | 3h | ||||||||
| DigiKey | 1276-6988-1-ND | 558 | 1 | Cut Tape | ||||||||
| Verical | CL10B221KC85PNC | 104,000 | 16K | |||||||||
| Arrow Electronics | CL10B221KC85PNC | 104,000 | 16K |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B221KC85PNC.
Download Samsung Electro-Mechanics CL10B221KC85PNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Samsung Electro-Mechanics CL10B221KC85PNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B221KC85PNC.