
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKK18605 | 11,060,000 | 10K | 10h | ||||||||
| Newark | CL10B104KA8NNND | 18,400 | 1 | Cut Tape | ||||||||
| PUI | CL10B104KA8NNND | 0 | 22h | |||||||||
| Onlinecomponents.com | CL10B104KA8NNND | 0 | 10K | Bulk | ||||||||
| Future Electronics | CL10B104KA8NNND | 0 | 10K | Tape & Reel |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B104KA8NNND.
Download Samsung Electro-Mechanics CL10B104KA8NNND symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL10B104KA8NNND provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B104KA8NNND.