
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | CL10B104KA8NFNC | 76,000 | 8K | Tape & Reel | ||||||||
| Avnet | CL10B104KA8NFNC | 136,000 | 4K | 5d | ||||||||
| Arrow Electronics | CL10B104KA8NFNC | 656,000 | 32K | |||||||||
| Verical | CL10B104KA8NFNC | 640,000 | 32K | |||||||||
| TME | CL10B104KA8NFNC | 10,851 | 1 | 20h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B104KA8NFNC.
Download Samsung Electro-Mechanics CL10B104KA8NFNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL10B104KA8NFNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B104KA8NFNC.