
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CL10B103KB85PNC | 12,000 | 4K | 7h | ||||||||
| Verical | CL10B103KB85PNC | 16,000 | 16K | |||||||||
| Arrow Electronics | CL10B103KB85PNC | 7,145 | 1 | |||||||||
| TME | CL10B103KB85PNC | 8,049 | 1 | 3h | ||||||||
| Newark | CL10B103KB85PNC | 0 | 200K | Tape & Reel |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B103KB85PNC.
Download Samsung Electro-Mechanics CL10B103KB85PNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL10B103KB85PNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B103KB85PNC.