Samsung Electro-Mechanics CL10B102KC8WPNC

100V 1nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B102KC8WPNC.

Farnell

Datasheet27 pages6 years ago

Samsung SCT

Future Electronics

TME

Inventory History

3 month trend:
+18.05%

CAD Models

Download Samsung Electro-Mechanics CL10B102KC8WPNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.017
Stock
2,966,937
94,383
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
900 µm
-

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-07-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX06035C102KAT2A
0603 1 nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 0.001uF 10% X7R 50V 0603 Paper T/R
KYOCERA AVX06035C102KAT4A
0603 1nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
CGA Series 0603 1000 pF 100 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Yageo GroupC0603C102K5RAC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603
25V 1nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Samsung Electro-Mechanics CL10B102KC8WPNC provided by its distributors.

100V 1nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 1000PF 100V X7R 0603 / 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 1nF, Surface Mount, 0603 inch
Samsung Electro-Mechanics
CL10 Series 0603 1000 pF 100 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 100V X7R 10% SMD 0603 125C Cardboard T/R
0603 (1608Metric) CERAMIC CAPACITOR CL 100V 1000pF ±10% X7R
Chip Capacitor (MLCC) 0603 1nF ±10% 100V X7R
CapCeramic 0.001uF 100V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200
CAP, MLCC, 1000PF, X7R, 100V, 0603;
CAP, MLCC, 1000PF, X7R, 100V, 0603; Capacitance:1000pF; Voltage(DC):100V; Voltage(AC):-; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:CL Series RoHS Compliant: Yes

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc