
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKK14882 | 9,820,000 | 10K | 17h | ||||||||
| Future Electronics | CL05C470JB5NNNC | 150,000 | 10K | Tape & Reel | ||||||||
| Arrow Electronics | CL05C470JB5NNNC | 4,374 | 4374 | |||||||||
| Verical | CL05C470JB5NNNC | 8,120,000 | 70K | |||||||||
| TME | CL05C470JB5NNNC | 149,089 | 1 | 23h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05C470JB5NNNC.
Download Samsung Electro-Mechanics CL05C470JB5NNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL05C470JB5NNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05C470JB5NNNC.