Samsung Electro-Mechanics CL05C180JB51PNC

CL05 Series 0402 18 pF 50 V ±5% C0G/NP0 Multilayer Ceramic Chip Capacitor
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05C180JB51PNC.

IHS

Datasheet27 pages6 years ago

Farnell

Future Electronics

TME

Inventory History

3 month trend:
-8.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

50V 18pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 18pF 5% C0G 50V 0402 Paper T/R
TAIYO YUDENUMK105CG180JV-F
0402 18 pF 50 V ±5 % Tolerance C0G Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENUMK105CH180JV-F
Cap, Mlcc, 0402, 50V, C0H, 18Pf 5%, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CH180JV-F
25V 18pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 18pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Samsung Electro-Mechanics CL05C180JB51PNC provided by its distributors.

CL05 Series 0402 18 pF 50 V ±5% C0G/NP0 Multilayer Ceramic Chip Capacitor
Cap Ceramic 18pF 50V C0G 5% Pad SMD 0402 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 18pF, Surface Mount, 0402 inch
Samsung Electro-Mechanics
50V 18pF 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 (1005Metric) CERAMIC CAPACITOR CL 50V 18pF 卤5% C0G NP0
Chip Capacitor (MLCC) 0402 18pF ±5% 50V C0G(NP0)
CAP, AEC-Q200, 18PF, 50V, MLCC, 0402; Capacitance:18pF; Voltage(DC):50V; Capacitor Case / Package:0402 ^1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Product Range:CL Series; Product Leng

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc