Murata GCM1555C1H180JA16D

50V 18pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1H180JA16D.

Newark

Datasheet4 pages5 years ago

Geoflip

Ciiva

Future Electronics

TME

Inventory History

3 month trend:
+2.20%

CAD Models

Download Murata GCM1555C1H180JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.005
$ 0.005
Stock
4,321,791
31,045,828
31,045,828
Authorized Distributors
6
6
6
Capacitance
18 pF
18 pF
18 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 18pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 18pF 5% C0G 50V 0402 Paper T/R
TAIYO YUDENUMK105CG180JV-F
0402 18 pF 50 V ±5 % Tolerance C0G Surface Mount Multilayer Ceramic Capacitor
0402 18 pF 50 V ± 5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
50V 18pF NP0 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C180JB5NNNC
50V 18pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM1555C1H180JA16D provided by its distributors.

50V 18pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 18PF 50V C0G/NP0 0402 / 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Cap Ceramic 18pF 50V C0G 5% Pad SMD 0402 125C Automotive T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402
Chip Capacitor (MLCC) 0402 18pF ±5% 50V C0G(NP0)
Multilayer Ceramic Capacitors - 18pF 5% 50V 0402 Auto Grade
GCM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±5% 18pF
Cap, Aec-Q200, 18Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1555C1H180JA16D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1555C1H180JA16D.