
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | KKK14878 | 25,740,000 | 10K | 2h | ||||||||
| Avnet | CL05C101JB5NNNC | 1,240,000 | 10K | 21h | ||||||||
| Arrow Electronics | CL05C101JB5NNNC | 4,040,000 | 50K | |||||||||
| Verical | CL05C101JB5NNNC | 3,040,000 | 50K | |||||||||
| DigiKey | 1276-1025-1-ND | 1,523,316 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05C101JB5NNNC.
Download Samsung Electro-Mechanics CL05C101JB5NNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL05C101JB5NNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05C101JB5NNNC.