Samsung Electro-Mechanics CIH05T56NJNC

Ind High Frequency Chip Multi-Layer 56nH 5% 100MHz 8Q-Factor Ceramic 180mA 0402 Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CIH05T56NJNC.

IHS

Datasheet100 pages11 years ago

CAD Models

Download Samsung Electro-Mechanics CIH05T56NJNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
Stock
56,097
18,000
Authorized Distributors
0
1
Inductance
56 nH
56 nH
Tolerance
5 %
5 %
Current Rating
180 mA
200 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.4 Ω
1.4 Ω
Q Factor
8
8
Test Frequency
100 MHz
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-04-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-11-30
LTD Date2021-06-30

Related Parts

Inductor High Frequency Chip Unshielded Multi-Layer 0.056uH 5% 300MHz 10Q-Factor Ceramic 0.1A 3.5Ohm DCR 0201 T/R

Descriptions

Descriptions of Samsung Electro-Mechanics CIH05T56NJNC provided by its distributors.

Ind High Frequency Chip Multi-Layer 56nH 5% 100MHz 8Q-Factor Ceramic 180mA 0402 Paper T/R
ROHS3Compliant Multilayer Active 2012 fixed air core inductor -55C~125C 750MHz 1.4Ohm Max 56nH
General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 56NH 180MA 1.4 OHM SMD / 56 nH Unshielded Multilayer Inductor 180 mA 1.4Ohm Max 0402 (1005 Metric)

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc