Samsung Electro-Mechanics CIH05T4N7SNC

Ind High Frequency Chip Multi-Layer 4.7nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CIH05T4N7SNC.

IHS

Datasheet100 pages11 years ago

Future Electronics

Arrow Electronics

CAD Models

Download Samsung Electro-Mechanics CIH05T4N7SNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.119
Stock
206,396
125,885
125,885
Authorized Distributors
0
3
3
Inductance
4.7 nH
4.7 nH
4.7 nH
Tolerance
6.383 %
-
-
Current Rating
300 mA
300 mA
300 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
240 mΩ
200 mΩ
200 mΩ
Q Factor
8
-
-
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 0.0043uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201

Descriptions

Descriptions of Samsung Electro-Mechanics CIH05T4N7SNC provided by its distributors.

Ind High Frequency Chip Multi-Layer 4.7nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
ROHS3Compliant Multilayer Active Lead Free Fixed Inductor -55C~125C 4GHz 240mOhm Max 4.7nH
General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, 0402
CIH Series 0402 4.7 nH ±0.3nH Tolerance 300mA High Frequency Multilayer Inductor

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc