Samson Technologies SASRK16

Samson SRK16 16-Space 18-Inch Deep Universal Equipment Rack with Casters
$ 399.99
Datasheet

Price and Stock

DistributorSKUMinPkg
MarkertekSAM-16RK0
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Samson Technologies SASRK16.

Newark

Datasheet1 page19 years ago

Related Parts

Hammond1418J8
Clamps Electrical Enclosure, 24 in H, 8 in D, 24 in W, 12, 13, Steel
RACK, CABINET, DESKTOP,19 IN,3U/5.25 IN,13 IN DEPTH, BLACK,600 LB CAP, RCBS SERIES
HammondRKBM19BK1
Shelf, Panel Rail Mtd, Keyboard Shelf, Black, 19 Inch | Hammond Manufacturing RKBM19BK1
Bud IndustriesNBD-10456
Bud Industries NBD-10456 NEMA Enclosure, Screw-Down Cover, 22.1x15x7 in, NBD Series
Bud IndustriesNBD-15456
Bud Industries NBD-15456 NEMA Enclosure, Screw-Down Cover, 22.1x15x7 in, NBD Series
Bud IndustriesNBF-32040
NEMA Enclosure ABS Poly Blend NBF-32134, NEMA Enclosure ABS Poly Blend (19.7 X 15.8 X 7.9 In)

Descriptions

Descriptions of Samson Technologies SASRK16 provided by its distributors.

Samson SRK16 16-Space 18-Inch Deep Universal Equipment Rack with Casters
Cabinet Type:19 Inch Equipment; Product Range:-; Rack U Height:16U; External Height - Imperial:30.7"; External Width - Imperial:20"; External Depth - Imperial:18.11"; Enclosure Material:steel; External Height - Metric:780Mm

Manufacturer Aliases

Samson Technologies has several brands around the world that distributors may use as alternate names. Samson Technologies may also be known as the following names:

  • SAMSON