Same Sky DS04-254-2-02BK-SMT-TR

Slide (Standard) DS04-254-SMT 2 Surface Mount Dip Switch 0.167 4.25mm 25mA 24VDC -40C~85C
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Same Sky DS04-254-2-02BK-SMT-TR.

Future Electronics

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago
Datasheet6 pages3 years ago
Datasheet5 pages6 years ago

IHS

Same Sky

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+10.44%

CAD Models

Download Same Sky DS04-254-2-02BK-SMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.37
Stock
104,018
66,956
Authorized Distributors
6
5
Mount
-
-
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
2
2
Throw Configuration
SPST
SPST
Termination
-
-
Contact Current Rating
-
-
Max Voltage Rating (DC)
24 V
24 V
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2020-02-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Same Sky DS04-254-2-02BK-SMT-TR provided by its distributors.

Slide (Standard) DS04-254-SMT 2 Surface Mount Dip Switch 0.167 4.25mm 25mA 24VDC -40C~85C
Switch DIP OFF ON SPST 2 Flat Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R
2 Position, Surface Mount, 2.54 mm Pitch, Flat Slide Actuator, Flat Bottom, SMT Pin, DIP Switch
DIP Switches/SIP Switches DIP Switch, SPST, 2.54 pitch, flat actuator, SMT, Tape
DIP SWITCH, SPST, 0.025A, 24VDC ROHS COMPLIANT: YES

Manufacturer Aliases

Same Sky has several brands around the world that distributors may use as alternate names. Same Sky may also be known as the following names:

  • CUI Devices
  • CUIDEVICE
  • Same Sky (formerly CUI Devices)
  • CUI
  • Same Sky (CUI Devices)
  • CUI Devices Inc
  • CUI Devices Inc-INC
  • Same Sky (ex CUI Devices)
  • SAME SKY (CUI)
  • CUI Inc
  • CUI Devices