SAIA-Burgess XGG2-88-Z1

Switch, Snap Action, SPDT, No/nc, Pin Plunger Actuator, 15A, 250VAC, Faston 6.3 X 0.8
$ 2.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SAIA-Burgess XGG2-88-Z1.

Newark

Datasheet4 pages17 years ago
Datasheet4 pages20 years ago

Farnell

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
-4.74%

Related Parts

OmronV161C5R
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 250VDC 1.96N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 1.23N Screw Mount

Descriptions

Descriptions of SAIA-Burgess XGG2-88-Z1 provided by its distributors.

SWITCH, SNAP ACTION, SPDT, NO/NC, PIN PLUNGER ACTUATOR,15A,250VAC, FASTON 6.3 X 0.8
MICROSWITCH, PLUNGER, 1CO, 16A, 250V; Microswitch Type:Miniature; Microswitch Actuator:Plunger; Contact Configuration:SPDT; Switch Terminals:Quick Connect; Contact Current Max:16A; Contact Voltage DC Nom:-; Product Range:XG Series
SAIA XGG2-88Z1 Mini Snap Swch, 15A, SPDT, Pin Plunger. More details: Miniature Snap Action Switch Item, Series XGG, Type of Actuator Pin Plunger, 1.09 In. Actuator Length, Contact Form SPDT, Current Rating 15A, Voltage Rating 125/250VAC, Terminal Type 1/4 In. Quick Connect, Operating Force 11.43 oz., Max. Pretravel 1.1mm, Release Force 1.43 oz., Differential Travel 0.013 In., Over Travel 0.519 In., Length 1.09 In., Height 0.625 In., Depth 0.41 In., Mounting Dimension 22.20 x 10.3mm Centers, Operating Temp. Range -40 Degrees to 194 Degrees F

Manufacturer Aliases

SAIA-Burgess has several brands around the world that distributors may use as alternate names. SAIA-Burgess may also be known as the following names:

  • SAIA BURGESS USA
  • Saia-Burgess Electronics
  • Saia-Burgess Usa Inc
  • Saia Burgess Controls
  • Saia-Burgess Benelux B V
  • Johnson Electric / Saia-Burgess
  • SAIA - BURGESS ELECTRONICS LLC
  • SAIA-BURGESS LLC
  • SAIA-BURGESS LEDEX AND DORMEYER S
  • Saia-Burgess Dresden
  • Saja-Burgess
  • Saia-Burgess Actuators
  • Saia-BurgessDresdenGmbH
  • SALA-BURGESS
  • SAIA - BURGESS AUTOMOTIVE ACTUATORS LLC
  • SAIA-BURGESS CANADA CO INC
  • SAIA - BURGESS ELECTRONICS INC
  • SAIA-BURGESS HAGLVER GMBH & COKG
  • SAIA-BURGESS INC
  • SAIA - BURGESS AUTOMOTIVE ACTUATORS Inc
  • SAIA-BURGESS LLC TERMS N30
  • SAIA-BURGESS HAGLVER GMB
  • BURGESS/SAIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XGG2-88Z1