Omron V1661C5R

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 1.23N Screw Mount
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron V1661C5R.

Factory Futures

Datasheet16 pages21 years ago

Inventory History

3 month trend:
-100%

Related Parts

OmronV161C5R
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 250VDC 1.96N Screw Mount

Descriptions

Descriptions of Omron V1661C5R provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 1.23N Screw Mount
Basic / Snap Action Switches Miniature Basic Switch
Contact Current - AC A = 16 / Actuator Type = Hinge Roller Lever / Termination Type = Quick Connect Terminal, %23250 / Width mm = 10.3 / Microswitch Type = Miniature / Series = V / Length mm = 27.8 / Actuation Force N = 1.23 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 15.9 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • V-16-61C5R
  • V-166-1C5(R)
  • V-166-1C5R