Rubycon 80MXG3900MEFCSN35X30

Cap Aluminum Lytic 3900uF 80V 20% (35 X 30mm) Snap-In 10mm 2970mA 2000h 105C
$ 3.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 80MXG3900MEFCSN35X30.

IHS

Datasheet4 pages3 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-57.14%

CAD Models

Download Rubycon 80MXG3900MEFCSN35X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.274
$ 3.163
Stock
22,440
15,120
Authorized Distributors
4
2
Capacitance
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
3000 hours
Ripple Current
2.97 A
2.97 A
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2013-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConESMH630VSN392MQ35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF
PanasonicEEU-TP1E392S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 3900muF ±20% 0.709Dia 18.00mm
United Chemi-ConESMH800VNN392MR35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF
Wurth Elektronik860010480024
Aluminium Electrolytic Capacitor, WCAP-ATG8 Series, 3900 F, 20%, 25 V, 16 mm, Radial Leaded
Wurth Elektronik860010581024
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConEKMH800VNN392MA35T
Cap Aluminum Lytic 3900uF 80V 20% (35 X 35mm) Snap-In 10mm 0.064 Ohm 2980mA 2000h 105°C

Descriptions

Descriptions of Rubycon 80MXG3900MEFCSN35X30 provided by its distributors.

Cap Aluminum Lytic 3900uF 80V 20% (35 X 30mm) Snap-In 10mm 2970mA 2000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
±20% 2.97A@120Hz 10mm 80V 3900uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
3.9mF 80V ¡À20% 10mm 3000h@ 105¡ãC 2.97A@ 120Hz,3.4155A@ 10 kHz , 35mm*32mm
Radial Can - Snap-In MXG 80V 3900muF ±20% 1.378Dia 35.00mm
CAP ALUM 3900UF 20% 80V SNAP TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG