Rubycon 63ZLH820MEFC12.5X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
$ 1.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63ZLH820MEFC12.5X40.

Newark

Datasheet3 pages3 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-18.75%

CAD Models

Download Rubycon 63ZLH820MEFC12.5X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUHE1J821MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 820muF ±20% 0.630Dia 16.00mm
820uF 50V ±20% 1.776A@120Hz Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 80V, 20%, RADIAL
820uF 50V ±20% Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB800ELL821MM25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
United Chemi-ConEKYB800ELL821MLN3S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 63ZLH820MEFC12.5X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
820¦ÌF 63V ¡À20% 5mm 10000h@ 105¡ãC 1.764A@ 120Hz,2.94A@ 100 kHz ,D12.5xL40mm 12.5mm*40mm*42mm
820uF 63V 27mΩ ±20% 1.764A@120Hz Plugin,D12.5xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminium Electrolytic Capacitor, Zlh Series, 820 - F, - 20%, 63 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 63ZLH820MEFC12.5X40
Radial Can ZLH 63V 820muF ±20% 0.492Dia 12.50mm
CAP ALUM 820UF 20% 63V RADIAL TH
CAP, 820µF, 63V, 20%; Capacitance: 820µF; Voltage Rating: 63V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63ZLH820MEFC 12.5X40