Rubycon 63TLV47M8X10.5

TLV Radial Can - SMD aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 47muF 63V
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63TLV47M8X10.5.

IHS

Datasheet2 pages3 years ago

Master Electronics

Inventory History

3 month trend:
-0.34%

CAD Models

Download Rubycon 63TLV47M8X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.531
Stock
108,066
7,778
Authorized Distributors
5
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
63 V
63 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
-
650 mΩ
Life (Hours)
-
2000 hours
Ripple Current
125 mA
250 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2019-02-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Rubycon 63TLV47M8X10.5 provided by its distributors.

TLV Radial Can - SMD aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 47muF 63V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
47¦ÌF 63V ¡À20% 2000h@ 105¡ãC 125mA@ 120Hz,250mA@ 100kHz 8.3mm*8.3mm*10.5mm
CAP ALUM 47UF 20% 63V SMD

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG