Rubycon 6.3ZLH820MEFC8X11.5

820uF 6.3V ±20% Plugin, D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3ZLH820MEFC8X11.5.

IHS

Datasheet3 pages3 years ago

Master Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-8.00%

CAD Models

Download Rubycon 6.3ZLH820MEFC8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.168
$ 0.168
Stock
94,571
106,959
106,959
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
8000 hours
6000 hours
6000 hours
Ripple Current
567 mA
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Lytic 820uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 945mA 8000h 105°C Bulk
United Chemi-ConEKZN6R3ELL821MHB5D
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 945mA 8000h 105C Bulk
PanasonicEEUFR0J821
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 820muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FR0J821B
Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 820uF 8x11mm LS 5.0mm
United Chemi-ConEKYB6R3ELL821MHB5D
Cap Aluminum Lytic 820uF 6.3V 20%( 8 X 11.5mm) Radial 3.5mm 840mA 6000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 820muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 6.3ZLH820MEFC8X11.5 provided by its distributors.

820uF 6.3V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.945A 8000h 105C Bulk
ZLH Series 6.3 V 820 µF ±20% Through Hole Aluminum Electrolytic Capacitor
CAP ALUM 820UF 20% 6.3V RADIAL / 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Aluminium Electrolytic Capacitor, Zlh Series, 820 - F, - 20%, 6.3 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 6.3ZLH820MEFC8X11.5
CAP, 820µF, 6.3V, 20%; Capacitance: 820µF; Voltage Rating: 6.3V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6.3ZLH820MEFC 8X11.5