Rubycon 6.3ZLG330MEFC6.3X11

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLG 6.3V 330muF ±20% 0.248Dia 6.30mm
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3ZLG330MEFC6.3X11.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
-1.32%

CAD Models

Download Rubycon 6.3ZLG330MEFC6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.114
$ 0.114
Stock
20,474
24,700
24,700
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
418 mA
405 mA
405 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 330muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKZE6R3ETD331MF11D
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 405mA 2000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
KYOCERA AVXUVR0J331MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 330muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 330muF ±20% 0.248Dia 6.30mm
PanasonicEEUFM0J331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 330muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Rubycon 6.3ZLG330MEFC6.3X11 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLG 6.3V 330muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 6.3V 20%( 6.3 X 11mm) Radial 2.5mm 760mA 2000h 105C Bulk
CAPACITOR ALUM ELECT, 330UF, 6.3V, 20%, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:6.3mm; Height:11mm; Lead Spacing:2.5mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZLG ;RoHS Compliant: Yes
CAPACITOR, 330UF, 6.3V; Capacitor Application:General Purpose; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Life Time @ Temperature:2000 hours @ 105°C; Height:11mm; Diameter:6.3mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:2.5mm; Operating Temperature Range:-40°C to +105°C; AC Ripple Current:760mA; External Length / Height:11mm; Frequency Tolerance:120Hz; Impedance:0.15ohm; Impedance Frequency:100kHz; Impedance Temperature:20°C; Lead Diameter:0.5mm; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Frequency:100kHz; Ripple Current Temperature:105°C; Series:ZLG; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Tolerance Temperature:20°C; Voltage Rating VAC:6.3V; Voltage Rating VDC:6.3V

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6.3ZLG330MEFC 6.3X11