Rubycon 6.3TRV2700M12.5X16

2700uF 6.3V 720mA@120Hz 74mΩ ±20% SMD, D12.5xL16mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 0.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3TRV2700M12.5X16.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 6.3TRV2700M12.5X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2015-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TRV 25V 2700muF ±20% 0.630Dia 16.00mm
Panasonic2R5SVPC2700M
Cap Aluminum Polymer 2700uF 2.5VDC 20%( 10 X 12.6mm) SMD 0.012 Ohm 5070mA 2000h 105C T/R
2700uF 25V 950mA@120Hz 40m惟 卤20% SMD,D16xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Rubycon 6.3TRV2700M12.5X16 provided by its distributors.

2700uF 6.3V 720mA@120Hz 74mΩ ±20% SMD,D12.5xL16mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Surface Mount, 5151
2.7mF 6.3V ¡À20% 10000h@ 105¡ãC 1.2A@ 100 kHz,720mA@ 120Hz 13mm*13mm*16.5mm
CAP, 2700µF, 6.3V, SMD; AE Capacitor Case: Radial Can; Capacitance: 2700µF; Voltage Rating: 6.3V; ESR: 0.074ohm; Product Range: TRV Series; Lifetime @ Temperature: 10000 hours @ 105°C; Ope; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG