Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2R5SVPC2700M

Cap Aluminum Polymer 2700uF 2.5VDC 20%( 10 X 12.6mm) SMD 0.012 Ohm 5070mA 2000h 105C T/R
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5SVPC2700M.

IHS

Datasheet6 pages6 years ago
Datasheet2 pages15 years ago

Upverter

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 2R5SVPC2700M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 0.52
Stock
3,870
10,501
Authorized Distributors
6
6
Capacitance
2.7 mF
2.7 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
12 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
253.5 mA
253.5 mA
Height - Seated (Max)
12.7 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

2700uF 25V 950mA@120Hz 40m惟 卤20% SMD,D16xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
2700uF 25V 950mA@120Hz 40m惟 卤20% SMD,D16xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
2700uF 25V 950mA@120Hz 40m惟 卤20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
2700uF 6.3V 720mA@120Hz 74mΩ ±20% SMD,D12.5xL16mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TRV 25V 2700muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2700uF, Surface Mount, 6767

Descriptions

Descriptions of Panasonic 2R5SVPC2700M provided by its distributors.

Cap Aluminum Polymer 2700uF 2.5VDC 20%( 10 X 12.6mm) SMD 0.012 Ohm 5070mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 2700 uF, 2.5 V, Radial Can - SMD, 0.012 ohm
Panasonic 2R5SVPC2700M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 2.5VDC,1500UF,10MOHM,10X12.7MM, T&R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 2700uF, Surface Mount, 4141
CAP, 2700µF, 2.5V, 20%, RADIAL; Capacitance: 2700µF; Voltage Rating: 2.5V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPC Series; ESR: 0.012ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperatur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America