Rubycon 6.3SKV220M6.3X5.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
$ 0.109
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3SKV220M6.3X5.5.

IHS

Datasheet2 pages3 years ago

Master Electronics

CAD Models

Download Rubycon 6.3SKV220M6.3X5.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.068
Stock
31,402
18,000
Authorized Distributors
2
3
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Aluminum
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
-
Ripple Current
74 mA
93 mA
Height - Seated (Max)
5.5118 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-09-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-07-31
LTD Date2024-12-31

Related Parts

PanasonicEEE-HA0J221WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEE-0JA221WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 220muF ±20% 0.248Dia 6.30mm
PanasonicECE-V0JA221WP
Panasonic ECEV0JA221WP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUWR0J221MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWR 6.3V 220muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UZR 4V 220muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 6.3SKV220M6.3X5.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
SKV ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - SMD aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 220muF 6.3V
CAP ALUM 220UF 20% 6.3V SMD

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG